| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFS13W3103L211 |
| Gender: | Plug |
| Series: | CDF |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder Cup |
| Number of Positions: | 13 (10 Signal, 3 Power) |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Power Wire Size: | 12 AWG |
| Signal Wire Size: | 20 AWG |
| SKU: | TEXCDFS13W3103L211 |
CDFS13W3103L211
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub Flange Sealed 13W3 Position Straight Solder Cup Connector ( CDFS13W3103L211) from the CDF series. This rugged plug boasts gold flash contact plating, ensuring reliable signal and power transmission even in harsh environments. With a wide operating temperature range of -25°C to 85°C and a voltage rating of 300 VAC, it's suitable for diverse applications. Featuring a durable steel shell with nickel plating, this connector offers both strength and corrosion resistance. Its 13 positions (10 signal, 3 power) accommodate various connections, with solder cup terminations for secure attachment. Signal wire size 20 AWG and power wire size 12 AWG are supported, with a current rating of 20A for power and 5A for signal. RoHS compliant and in stock for immediate delivery, the CDFS13W3103L211 is the ideal choice for high-performance IO connectivity needs.

