| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFS13W3103L411 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 13 (10 Signal, 3 Power) |
| Shell Material: | Steel |
| Signal Wire Size: | 20 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Power Wire Size: | 8 AWG |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFS13W3103L411 |
CDFS13W3103L411
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub Flange Sealed 13W3 Position Straight Solder Cup Plug from the CDF series. This robust connector boasts a maximum operating temperature of 85 °C and is designed for reliable performance even in harsh environments, with a durable steel shell and Nickel Plated finish. Featuring 10 signal and 3 power positions, it accommodates a wide range of wiring needs, with Gold Flash contact plating ensuring excellent conductivity. With a current rating of 40A and 5A, and a voltage rating of 300VAC, this connector is perfect for high-power applications. RoHS compliant and in stock for immediate shipping, the CDFS13W3103L411 is the ideal choice for demanding industrial and commercial connectivity requirements.

