| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFS13W3203L411 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 13 (10 Signal, 3 Power) |
| Shell Material: | Steel |
| Signal Wire Size: | 20 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Power Wire Size: | 8 AWG |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFS13W3203L411 |
CDFS13W3203L411
Specifications
Detailed Description
Introducing the IP67 Female Mixed Contact D-Sub Flange Sealed 13W3 Position Straight Solder Cup Connector ( CDFS13W3203L411) from the CDF series. This receptacle, featuring a durable steel shell with nickel plating, guarantees reliable performance in harsh environments with its gold flash contact plating and sealing capabilities. With 10 signal and 3 power positions, it accommodates a wide range of connections, supporting 20 AWG signal wire and 8 AWG power wire sizes. Rated for 40A (power) and 5A (signal) at 300VAC, it ensures efficient power transmission. Operating between -25°C to 85°C, it's suitable for various applications. In stock and RoHS compliant, this connector, part of the NANOOK campaign, is a dependable choice for demanding connectivity needs.

