| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFS17W2103L211 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 17 (15 Signal, 2 Power) |
| Shell Material: | Steel |
| Signal Wire Size: | 20 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Power Wire Size: | 12 AWG |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFS17W2103L211 |
CDFS17W2103L211
Specifications
Detailed Description
Introducing the CDFS17W2103L211, an IP67 Male Mixed Contact D-Sub Flange Sealed Connector designed for rugged applications. This 17W2 Position Straight Solder Cup plug, part of the CDF series, ensures secure and reliable connections in harsh environments. With 15 Signal and 2 Power positions, it accommodates diverse wiring needs, accepting 20 AWG for signals and 12 AWG for power. Featuring Gold Flash contact plating and nickel-plated steel shell, it guarantees optimal conductivity and durability. Operating between -25°C to 85°C, with a current rating of 20A/5A and voltage rating of 300VAC, this connector is RoHS compliant and ready for high-performance industrial use. Whether for data transmission or power supply, the CDFS17W2103L211 is your trusted solution. Available now, in stock for immediate deployment.

