| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFS17W2103L212 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 17 (15 Signal, 2 Power) |
| Shell Material: | Steel |
| Signal Wire Size: | 20 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Power Wire Size: | 12 AWG |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFS17W2103L212 |
CDFS17W2103L212
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub Flange Sealed 17W2 Position Straight Solder Cup ( CDFS17W2103L212) from the CDF series. This robust plug features a Gold contact plating for reliable conductivity, with a maximum operating temperature of 85 °C and a minimum of -25 °C, ensuring performance in diverse environments. Designed for straight mounting, it offers 17 positions (15 Signal, 2 Power) with signal wire size compatibility up to 20 AWG and power wire size support for 12 AWG. With a current rating of 20 A for power and 5 A for signal, and a voltage rating of 300 VAC, this connector is ideal for high-power applications. Its steel shell with Nickel Plated finish guarantees durability, making it a dependable choice for industrial and harsh settings. Upgrade your connectivity with the CDFS17W2103L212, a key component in the NANOOK campaign.

