| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFS17W2103L411 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 17 (15 Signal, 2 Power) |
| Shell Material: | Steel |
| Signal Wire Size: | 20 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Power Wire Size: | 8 AWG |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFS17W2103L411 |
CDFS17W2103L411
Specifications
Detailed Description
This IP67-rated Male Mixed Contact D-Sub Flange from our CDF series combines robust construction with high-performance functionality. Featuring 17 positions (15 signal, 2 power) in a straight solder cup termination, it ensures secure connectivity in demanding environments. Gold flash contact plating guarantees reliable signal transmission, while the steel shell with nickel plating offers durability. With a current rating of 40A (power) and 5A (signal), and a voltage rating of 300VAC, this connector is ideal for industrial applications. Operating smoothly between -25°C to 85°C, it meets stringent RoHS compliance standards. Suitable for 20 AWG signal and 8 AWG power wire sizes, it's a versatile choice for various connectivity needs. Whether for commercial or industrial use, the CDFS17W2103L411 is a dependable solution, now available in stock.

