| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFS17W2203L411 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 17 (15 Signal, 2 Power) |
| Shell Material: | Steel |
| Signal Wire Size: | 20 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Power Wire Size: | 8 AWG |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFS17W2203L411 |
CDFS17W2203L411
Specifications
Detailed Description
Introducing the CDFS17W2203L411, an IP67 Female Mixed Contact D-Sub Flange Sealed Connector from the CDF series. This high-performance receptacle features a straight solder cup termination method with gold flash contact plating, ensuring reliable connectivity even in harsh environments. With a maximum operating temperature of 85°C and a minimum of -25°C, it guarantees durability. The 17-position layout (15 Signal, 2 Power) accommodates diverse wiring needs, with signal wire size supporting 20 AWG and power wire size up to 8 AWG. Constructed with steel shell material and nickel-plated finish, it offers robustness and corrosion resistance. RoHS compliant and boasting a voltage rating of 300 VAC, this connector is not only efficient but also environmentally friendly. Perfect for industrial applications requiring secure and efficient data transmission, the CDFS17W2203L411 is a must-have component for your connectivity solutions.

