| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFS3W3103L211 |
| Gender: | Plug |
| Series: | CDF |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder Cup |
| Number of Positions: | 3 (Power) |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Power Wire Size: | 12 AWG |
| SKU: | TEXCDFS3W3103L211 |
CDFS3W3103L211
Specifications
Detailed Description
Designed for rugged environments, the IP67 Male Mixed Contact D-Sub Flange Sealed 3W3 Position Straight Solder Cup connector, part of the CDF series, ensures reliable power transmission in demanding applications. With a gold flash contact plating, this plug guarantees optimal conductivity while its steel shell with nickel plating offers durability. Operating between -25°C to 85°C, it can withstand extreme temperatures. Perfect for power connections, it accommodates 12 AWG power wire size and supports a current rating of 20 A at 300 VAC. RoHS compliant and featuring a straight mount angle, this connector is ideal for industrial use. Whether it's for machinery, automation, or harsh environments, the CDFS3W3103L211 is a dependable solution for your connectivity needs.

