| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFS3W3103L411 |
| Gender: | Plug |
| Series: | CDF |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder Cup |
| Number of Positions: | 3 (Power) |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Power Wire Size: | 8 AWG |
| SKU: | TEXCDFS3W3103L411 |
CDFS3W3103L411
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub Flange Sealed 3W3 Position Straight Solder Cup Connector from the CDF series. This rugged plug, featuring gold flash contact plating, ensures reliable power transmission in demanding environments with a current rating of 40 A and voltage rating of 300 VAC. Designed for industrial applications, it operates flawlessly between -25°C to 85°C, thanks to its durable steel shell with nickel plating. With three power positions accommodating 8 AWG wires, this connector guarantees secure and efficient connectivity. RoHS compliant and part of the NANOOK campaign, it meets stringent quality standards while offering easy solder cup termination. Trust the CDFS3W3103L411 for high-performance IO connectivity in harsh conditions.

