| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFS3W3203L411 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 3 (Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A |
| Power Wire Size: | 8 AWG |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFS3W3203L411 |
CDFS3W3203L411
Specifications
Detailed Description
Introducing the IP67 Female Mixed Contact D-Sub Flange Sealed Connector, part of the CDF series. This rugged receptacle, featuring a straight solder cup termination method, is designed for demanding environments with its durable steel shell and nickel-plated finish. With a gold flash contact plating, it ensures reliable conductivity even in harsh conditions, from -25°C to 85°C. Its 3W3 power configuration, suitable for 8 AWG wires, offers a current rating of 40A and voltage rating of 300VAC. Perfect for industrial applications, this connector is RoHS compliant and ready for immediate installation with its in-stock availability. Trust the CDF series for high-performance, secure connectivity in your projects.

