| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFS7W2103L411 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 7 (5 Signal, 2 Power) |
| Shell Material: | Steel |
| Signal Wire Size: | 20 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Power Wire Size: | 8 AWG |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFS7W2103L411 |
CDFS7W2103L411
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub Flange Sealed 7W2 Position Straight Solder Cup, a rugged and reliable connector designed for demanding industrial applications. The CDF series connector features a durable steel shell with nickel plating, ensuring excellent corrosion resistance. With gold flash contact plating, it guarantees optimal signal transmission even in harsh environments. This plug connector accommodates 7 positions, with 5 for signal and 2 for power, making it versatile for various connectivity needs. Its straight mount angle and solder cup termination method offer easy and secure installation. Rated for 40A (power) and 5A (signal) current, and 300VAC voltage, it meets high-performance requirements. Operating temperature range from -25°C to 85°C, it's suitable for both indoor and outdoor use. RoHS compliant and part of the NANOOK campaign, this connector prioritizes environmental responsibility without compromising on quality. Upgrade your connectivity solutions with the CDFS7W2103L411.

