| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFS7W2203L411 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 7 (5 Signal, 2 Power) |
| Shell Material: | Steel |
| Signal Wire Size: | 20 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Power Wire Size: | 8 AWG |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFS7W2203L411 |
CDFS7W2203L411
Specifications
Detailed Description
Introducing the CDFS7W2203L411, an IP67 Female Mixed Contact D-Sub Flange Sealed Connector from our CDF series. This robust receptacle features 7 positions, including 5 signal and 2 power contacts, offering versatile connectivity in demanding environments. With a straight solder cup termination method and gold flash contact plating, it ensures reliable performance. Operating between -25°C to 85°C, it's suitable for a wide range of applications. The steel shell with nickel plating provides durability, while the 20 AWG signal and 8 AWG power wire sizes accommodate varying needs. With a current rating of 40A for power and 5A for signal, along with a voltage rating of 300VAC, this connector is a dependable choice for high-power applications. RoHS compliant and part of the NANOOK campaign, it combines environmental responsibility with top-notch quality.

