| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFS9W4103L411 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 (5 Signal, 4 Power) |
| Shell Material: | Steel |
| Signal Wire Size: | 20 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Power Wire Size: | 8 AWG |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFS9W4103L411 |
CDFS9W4103L411
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub Flange Sealed 9W4 Position Straight Solder Cup Connector, a rugged and reliable solution for your connectivity needs. Part of the CDF series, this connector features a plug gender and solder cup termination method, ensuring secure and durable connections. With Gold Flash contact plating and a maximum operating temperature of 85°C, it guarantees high performance in demanding environments. Suitable for both signal and power transmission, with 5 signal and 4 power positions, it accommodates various wiring requirements. Constructed from steel with nickel plating, it offers durability and corrosion resistance. RoHS compliant and with a voltage rating of 300 VAC, it meets stringent safety and environmental standards. Perfect for industrial, military, or harsh environment applications, the CDFS9W4103L411 is your dependable choice for connectivity.

