| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFS9W4203L211 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 (5 Signal, 4 Power) |
| Shell Material: | Steel |
| Signal Wire Size: | 20 AWG |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Power Wire Size: | 12 AWG |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFS9W4203L211 |
CDFS9W4203L211
Specifications
Detailed Description
Introducing the IP67 Female Mixed Contact D-Sub Flange Sealed 9W4 Position Straight Solder Cup Connector from our CDF series. Designed for robust performance, this receptacle features a durable steel shell with nickel plating, ensuring reliable connectivity in various environments. With 5 signal and 4 power positions, it caters to versatile applications. The gold flash contact plating guarantees efficient signal transmission, while the solder cup termination method offers secure wire attachment. Operating between -25°C to 85°C, it's suitable for diverse industrial settings. A current rating of 20A for power and 5A for signals, along with a voltage rating of 300VAC, empowers it to handle demanding tasks. RoHS compliant and in-stock for immediate availability, this connector, bearing SKU CDFS9W4203L211, is a vital component for your connectivity needs.

