| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV13W3113L251 |
| Gender: | Plug |
| Series: | CDF |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 13 (10 Signal, 3 Power) |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | TEXCDFV13W3113L251 |
CDFV13W3113L251
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub Flange Sealed 13W3 Position Straight PCB Dip Solder connector, part of the CDF series. This rugged plug, featuring gold flash contact plating, is designed for reliable performance in demanding environments with a wide operating temperature range from -25°C to 85°C. With 10 signal and 3 power positions, it offers versatile connectivity. The steel shell with nickel plating ensures durability. Rated for 20A (power) and 5A (signal) at 300VAC, it's suitable for high-power applications. RoHS compliant, it meets environmental regulations. Perfect for industrial and outdoor use, this connector, part of the NANOOK campaign, guarantees quality and performance.

