| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV13W3113L451 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 13 (10 Signal, 3 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV13W3113L451 |
CDFV13W3113L451
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub Flange Sealed 13W3 Position Straight PCB Dip Solder Connector from our CDF series. This rugged plug, featuring Gold Flash contact plating, is designed for reliable performance in harsh environments with an operating temperature range of -25°C to 85°C. With 10 signal and 3 power positions, it offers versatile connectivity options. Constructed with steel shell material and nickel plating, it ensures durability and corrosion resistance. Rated for 40A (power) and 5A (signal) at 300VAC, it meets high-power demands. RoHS compliant and in stock, it's ready for immediate deployment. Perfect for industrial and outdoor applications, this connector, part of the NANOOK campaign, guarantees secure and efficient data transmission. Elevate your connectivity solutions with the CDFV13W3113L451.

