| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV13W3213L211 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 13 (10 Signal, 3 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV13W3213L211 |
CDFV13W3213L211
Specifications
Detailed Description
Introducing the IP67 Female Mixed Contact D-Sub Flange Sealed 13W3 Position Straight PCB Dip Solder Connector, part of the rugged CDF series. This receptacle, featuring gold flash contact plating, guarantees reliable performance in harsh environments with its sealing capabilities. With a maximum operating temperature of 85°C and a minimum of -25°C, it is suited for a wide range of applications. The 13 positions, including 10 signal and 3 power, offer versatility in connectivity. Constructed with steel shell material and nickel plating, it ensures durability. RoHS compliant and with a voltage rating of 300 VAC, it meets stringent quality standards. Perfect for industrial and outdoor use, this connector, with a current rating of 20A/5A, is a dependable choice for demanding systems.

