| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV13W3213L251 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 13 (10 Signal, 3 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV13W3213L251 |
CDFV13W3213L251
Specifications
Detailed Description
Featuring robust IP67-rated sealing, the CDFV13W3213L251 is a female mixed contact D-Sub connector designed for reliable performance in demanding environments. With 13 positions (10 signal, 3 power) and gold flash contact plating, it ensures secure and low-resistance connections. This receptacle, part of the CDF series, is ideal for straight PCB dip soldering with a maximum operating temperature of 85°C and a minimum of -25°C. Constructed with a nickel-plated steel shell, it offers durability and corrosion resistance. With a current rating of 20A for power and 5A for signals, this connector is suitable for a wide range of applications. RoHS compliant and rated for 300VAC, it meets stringent quality and safety standards. The CDFV13W3213L251 is part of the NANOOK campaign, highlighting its reliability and performance.

