| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV13W3213L411 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 13 (10 Signal, 3 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV13W3213L411 |
CDFV13W3213L411
Specifications
Detailed Description
Introducing the high-performance CDFV13W3213L411 IP67 Female Mixed Contact D-Sub Flange Sealed Connector from our NANOOK campaign. This receptacle, a part of the CDF series, offers exceptional durability and reliability. With a straight mount angle, it is designed for easy installation on PCBs. Featuring 13 positions (10 signal, 3 power) and gold flash contact plating, it ensures efficient signal transmission with a current rating of 40A and 5A. Operating between -25°C to 85°C, it is suitable for a wide range of environments. Its nickel-plated steel shell provides robust protection, while its RoHS compliance guarantees environmental responsibility. Trust in the CDFV13W3213L411 for secure and high-quality connectivity in demanding applications.

