| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV13W3213L451 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 13 (10 Signal, 3 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV13W3213L451 |
CDFV13W3213L451
Specifications
Detailed Description
Introducing the CDFV13W3213L451, an IP67 Female Mixed Contact D-Sub Flange Sealed 13W3 Position straight PCB dip solder connector from the CDF series. This receptacle, boasting gold flash contact plating, ensures reliable signal and power transmission in demanding environments with a wide operating temperature range of -25°C to 85°C. With 10 signal and 3 power positions, it offers versatility in connectivity. The steel shell with nickel plating guarantees durability, while its straight mount angle simplifies installation. RoHS compliant and rated for 300VAC, 40A (5A signal), it meets stringent quality and safety standards. Perfect for IO applications, the CDFV13W3213L451 is a dependable choice for high-performance connectivity needs.

