| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV17W2113L211 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 17 (15 Signal, 2 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV17W2113L211 |
CDFV17W2113L211
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub Flange Sealed 17W2 Position Straight PCB Dip Solder Connector from our rugged CDF series. This high-performance plug, featuring gold flash contact plating, ensures reliable connectivity in harsh environments with its sealed design. With 15 signal and 2 power positions, it offers versatility for various applications. Crafted from durable steel with a nickel-plated finish, it guarantees long-term durability. Operating seamlessly in temperatures ranging from -25°C to 85°C and with a current rating of 20A/5A, it meets the demands of industrial settings. RoHS compliant and with a voltage rating of 300VAC, this connector is not only reliable but also environmentally friendly. Perfect for use in IO connectors, it is a must-have component for your connectivity needs. #NANOOK #Connectors #DSub #IOConnectors #HighReliability #CDFV17W2113L211.

