| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV17W2113L251 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 17 (15 Signal, 2 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV17W2113L251 |
CDFV17W2113L251
Specifications
Detailed Description
The CDFV17W2113L251 is a rugged and reliable IP67 Male Mixed Contact D-Sub Flange Connector designed for harsh environmental conditions. Featuring a straight PCB Dip Solder termination method, this connector ensures secure and durable connections. With a maximum operating temperature of 85°C and a minimum of -25°C, it is suitable for a wide range of applications. The 17-position configuration, including 15 signal and 2 power contacts, allows for versatile connectivity. Gold Flash contact plating guarantees excellent conductivity, while the steel shell with nickel plating offers robust protection. With a current rating of 20A for power and 5A for signals, and a voltage rating of 300VAC, this connector is ideal for high-power and high-speed data transmission. RoHS compliant and part of the NANOOK campaign, it meets stringent environmental standards. Whether in industrial, military, or aerospace settings, the CDFV17W2113L251 ensures reliable performance in demanding environments.

