| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV17W2113L411 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 17 (15 Signal, 2 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV17W2113L411 |
CDFV17W2113L411
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub Flange Sealed 17W2 Position Straight PCB Dip Solder Connector, part of the rugged CDF series. Designed for robust, reliable connectivity in demanding environments, this plug features gold flash contact plating and a steel shell with nickel plating for enhanced durability. With a maximum operating temperature of 85°C and a minimum of -25°C, it ensures performance in a wide range of conditions. Boasting 17 positions (15 signal, 2 power) and a current rating of 40A/5A, it's ideal for high-power applications. RoHS compliant and with a voltage rating of 300VAC, it meets stringent industry standards for safety and environmental responsibility. Perfect for use in industrial, military, or outdoor settings, this connector is a dependable choice for your connectivity needs.

