| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV17W2113L451 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 17 (15 Signal, 2 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV17W2113L451 |
CDFV17W2113L451
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub Flange Sealed 17W2 Position Straight PCB Dip Solder connector from our CDF series. This rugged plug features durable steel construction with a nickel-plated finish, ensuring reliable performance in harsh environments. With a maximum operating temperature of 85°C and RoHS compliance, it meets stringent quality standards. Offering 17 positions (15 signal, 2 power) and gold flash contact plating, it guarantees efficient connectivity. Rated for 40A (power) and 5A (signal) at 300VAC, it's ideal for high-power applications. Whether for industrial or commercial use, this connector, CDFV17W2113L451, is a dependable choice.

