| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV17W2213L211 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 17 (15 Signal, 2 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV17W2213L211 |
CDFV17W2213L211
Specifications
Detailed Description
Introducing the CDFV17W2213L211, an IP67-rated Female Mixed Contact D-Sub Flange Connector from our rugged CDF series. Designed for demanding environments, this receptacle features a straight PCB dip solder termination method and gold flash contact plating, ensuring reliable connectivity in industrial settings. With a maximum operating temperature of 85°C and a minimum of -25°C, this connector is ready for extreme conditions. Offering 17 positions, including 15 for signal and 2 for power, it's perfect for data and power transmission. Constructed with steel shell material and nickel plating, it's durable and corrosion-resistant. With a current rating of 20A for power and 5A for signal, it delivers high-performance connectivity. RoHS-compliant and with a voltage rating of 300VAC, it meets international safety standards. Whether you're in the field of aerospace, defense, or industrial automation, the CDFV17W2213L211 is the ideal choice for your high-reliability connectivity needs.

