| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV17W2213L251 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 17 (15 Signal, 2 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV17W2213L251 |
CDFV17W2213L251
Specifications
Detailed Description
Introducing the CDFV17W2213L251, an IP67-rated Female Mixed Contact D-Sub Flange Connector from the CDF series. This high-performance receptacle features a durable steel shell with nickel plating, ensuring reliable connectivity in demanding environments. With 17 positions (15 Signal, 2 Power) and gold flash contact plating, it guarantees efficient signal transmission with a current rating of 20A (5A). Its straight PCB dip solder termination method offers easy installation. Operating between -25°C to 85°C and compliant with RoHS standards, this connector is suitable for a wide range of applications. Trust in the CDFV17W2213L251 for secure and efficient connectivity in your projects.

