| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV17W2213L411 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 17 (15 Signal, 2 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV17W2213L411 |
CDFV17W2213L411
Specifications
Detailed Description
Introducing the CDFV17W2213L411 IP67 Female Mixed Contact D-Sub Flange Sealed Connector from the CDF series. Designed for rugged environments, this receptacle ensures reliable connectivity with its gold flash contact plating and solder termination method. With a maximum operating temperature of 85°C and a durable steel shell with nickel plating, it offers robust performance. Featuring 17 positions (15 signal, 2 power), it can handle high current ratings of up to 40A and 5A. RoHS compliant and rated for 300VAC, it guarantees safety and environmental responsibility. Perfect for industrial applications, the CDFV17W2213L411 is a dependable choice for your connectivity needs.

