| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV17W2213L451 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 17 (15 Signal, 2 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV17W2213L451 |
CDFV17W2213L451
Specifications
Detailed Description
Introducing the CDFV17W2213L451, an innovative IP67 Female Mixed Contact D-Sub Flange Connector from our CDF series. This high-performance receptacle features a straight PCB dip solder termination method, ensuring secure and reliable connections. With a maximum operating temperature of 85°C and a minimum of -25°C, it guarantees durability in various environments. The 17-position layout, including 15 signal and 2 power contacts, offers versatility for your connectivity needs. Crafted from steel with a nickel-plated finish, it combines strength and corrosion resistance. RoHS compliant and boasting a voltage rating of 300 VAC, this connector is not only reliable but also environmentally friendly. Perfect for industrial applications and beyond, the CDFV17W2213L451 is the ideal choice for high-speed data transmission and power delivery.

