| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV3W3113L211 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 3 (Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV3W3113L211 |
CDFV3W3113L211
Specifications
Detailed Description
Introducing the CDFV3W3113L211 IP67 Male Mixed Contact D-Sub Flange, a rugged and reliable connector designed for demanding industrial applications. With its straight PCB dip solder termination method and gold flash contact plating, this plug ensures secure and efficient connectivity in harsh environments. Boasting a wide operating temperature range from -25°C to 85°C and a voltage rating of 300 VAC, it guarantees consistent performance even in extreme conditions. The 3W3 position configuration, with 3 power contacts, allows for efficient power transmission with a current rating of 20A. Constructed with steel shell material and nickel-plated finish, this connector offers durability and corrosion resistance. RoHS compliant and part of the NANOOK campaign, it meets stringent environmental standards while providing high reliability. Perfect for IO and high-reliability applications, the CDFV3W3113L211 is the ideal choice for your connectivity needs.

