| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV3W3113L251 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 3 (Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV3W3113L251 |
CDFV3W3113L251
Specifications
Detailed Description
Introducing the CDFV3W3113L251, a rugged and reliable IP67 Male Mixed Contact D-Sub Flange Sealed connector designed for demanding environments. With its 3W3 position configuration, this straight PCB Dip Solder plug ensures secure and efficient power transmission. Featuring Gold Flash contact plating, it guarantees optimal conductivity even in harsh conditions, while its steel shell with Nickel Plated finish offers durability. Operating smoothly between -25°C to 85°C, and with a current rating of 20A and 5A, this connector is suitable for high-power applications. RoHS compliant and with a voltage rating of 300VAC, it meets international standards for environmental safety. Whether for industrial machinery, telecommunications, or aerospace, the CDFV3W3113L251 is the ideal choice for robust connectivity.

