| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV3W3113L411 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 3 (Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV3W3113L411 |
CDFV3W3113L411
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub Flange Sealed 3W3 Position Straight PCB Dip Solder connector from our CDF series. Designed for robust performance, this plug features gold flash contact plating for reliable conductivity. With a wide operating temperature range from -25°C to 85°C, it ensures suitability for various environments. The steel shell with nickel plating guarantees durability, while its straight mount angle offers easy installation. Boasting 3 power positions, it can handle a current rating of 40A and 5A at 300VAC. RoHS compliant and part of the NANOOK campaign, this connector is a high-quality solution for your industrial connectivity needs.

