| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV3W3113L451 |
| Gender: | Plug |
| Series: | CDF |
| Mount Angle: | Straight |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Shell Material: | Steel |
| Voltage Rating: | 300 VAC |
| Contact Plating: | Gold Flash |
| Termination Method: | Solder |
| Number of Positions: | 3 (Power) |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| SKU: | TEXCDFV3W3113L451 |
CDFV3W3113L451
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub Flange Sealed 3W3 Position Straight PCB Dip Solder Connector, part of the rugged CDF series. This plug connector, featuring Gold Flash contact plating, ensures reliable signal transmission in demanding environments. With a wide operating temperature range from -25°C to 85°C and a current rating of 40A for power and 5A for signal, it is ideal for high-power applications. Made of steel with a nickel-plated finish, it offers durability and corrosion resistance. RoHS compliant and rated for 300VAC, it meets stringent environmental and safety standards. Perfect for industrial and outdoor use, this connector is a dependable choice for your connectivity needs.

