| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV3W3213L211 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 3 (Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV3W3213L211 |
CDFV3W3213L211
Specifications
Detailed Description
Introducing the IP67 Female Mixed Contact D-Sub Flange Sealed 3W3 Position Straight PCB Dip Solder connector from the CDF series. This receptacle boasts a sturdy steel shell with nickel plating, ensuring durability in diverse environments. With gold flash contact plating, it guarantees reliable conductivity. Operating between -25°C to 85°C, it's suitable for a wide range of applications. Designed for power transmission, it offers 20A current rating. RoHS compliant and featuring a 300VAC voltage rating, it meets stringent quality standards. Perfect for industrial and outdoor use, it's a dependable choice for your connectivity needs.

