| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV7W2113L211 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 7 (5 Signal, 2 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV7W2113L211 |
CDFV7W2113L211
Specifications
Detailed Description
The CDFV7W2113L211 is a rugged IP67-rated Male Mixed Contact D-Sub Flange Connector designed for demanding industrial applications. Featuring a straight PCB Dip Solder termination method, this connector ensures secure and reliable connections. With a maximum operating temperature of 85°C and a minimum of -25°C, it is suitable for use in a wide range of environments. The gold flash contact plating guarantees excellent conductivity, while the steel shell with nickel plating offers durability. With 7 positions (5 Signal, 2 Power) and a current rating of 20A/5A, it provides versatile functionality. RoHS compliant and with a voltage rating of 300VAC, this connector meets high-quality standards. Perfect for use in IO applications, it is part of the CDF series.

