| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV7W2113L251 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 7 (5 Signal, 2 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV7W2113L251 |
CDFV7W2113L251
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub Flange Sealed 7W2 Position Straight PCB Dip Solder Connector from our rugged CDF series. Designed for demanding environments, this Plug connector ensures reliable connectivity with its Gold Flash contact plating. With a wide operating temperature range from -25°C to 85°C, it's suitable for various applications. Featuring 7 positions (5 Signal, 2 Power) and a current rating of 20A/5A, it meets high-performance requirements. The durable steel shell with Nickel Plated finish guarantees longevity. RoHS compliant and rated for 300VAC, it aligns with environmental standards. Perfect for industrial and outdoor use, this connector, with SKU CDFV7W2113L251, is a must-have for robust connectivity needs.

