| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV7W2113L411 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 7 (5 Signal, 2 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV7W2113L411 |
CDFV7W2113L411
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub Flange Sealed 7W2 Position Straight PCB Dip Solder Connector from our CDF series. This plug connector, featuring a gold flash contact plating, is designed for reliable performance in harsh environments with its nickel-plated steel shell. With a maximum operating temperature of 85°C and a minimum of -25°C, it ensures durability in varying conditions. Offering 5 signal and 2 power positions, it can handle current ratings of up to 40A and 5A, with a voltage rating of 300VAC. RoHS compliant and in stock, this connector is ideal for industrial applications that demand rugged connectivity. Upgrade your IO systems with the CDFV7W2113L411.

