| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV7W2113L451 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 7 (5 Signal, 2 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV7W2113L451 |
CDFV7W2113L451
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub Flange Sealed 7W2 Position Straight PCB Dip Solder connector from our CDF series. This rugged plug features a durable steel shell with nickel plating, ensuring reliable performance in harsh environments. With gold flash contact plating, it offers excellent conductivity and corrosion resistance. Designed for maximum operating temperatures of 85°C and minimum temperatures of -25°C, it's suitable for a wide range of applications. With seven positions (5 Signal, 2 Power) and a current rating of 40A and 5A, this connector is perfect for high-power and signal transmission. RoHS compliant and with a voltage rating of 300VAC, it meets international standards for environmental safety. Trust the CDFV7W2113L451 for secure and efficient connectivity in your industrial or commercial projects.

