| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV7W2213L211 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 7 (5 Signal, 2 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV7W2213L211 |
CDFV7W2213L211
Specifications
Detailed Description
Introducing the IP67 Female Mixed Contact D-Sub Flange Sealed 7W2 Position Straight PCB Dip Solder connector from our CDF series. This receptacle, boasting five signal and two power positions, ensures versatile connectivity with a maximum operating temperature of 85°C and a durable steel shell with nickel plating. Gold flash contact plating guarantees reliable performance, while a 20A current rating for power and 5A for signal transmission meets high-demand requirements. RoHS compliant and offering a voltage rating of 300VAC, this connector is ideal for industrial applications. Trust in its straight mount angle design for secure installations. Under the campaign code NANOOK, this product is in stock and ready to streamline your connectivity needs.

