| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV7W2213L251 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 7 (5 Signal, 2 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV7W2213L251 |
CDFV7W2213L251
Specifications
Detailed Description
Introducing the IP67 Female Mixed Contact D-Sub Flange Sealed 7W2 Position Straight PCB Dip Solder connector from our CDF series. This receptacle, featuring gold flash contact plating, ensures reliable signal and power transmission in even the harshest environments, with a wide operating temperature range of -25°C to 85°C. Its straight mount angle and steel shell with nickel plating offer durability and ease of installation. With seven positions (5 signal, 2 power) and a high current rating of 20A/5A at 300VAC, this connector is ideal for industrial and outdoor applications. RoHS compliant and part of the NANOOK campaign, it guarantees both performance and environmental responsibility. Upgrade your connectivity with the CDFV7W2213L251.

