| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV7W2213L411 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 7 (5 Signal, 2 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV7W2213L411 |
CDFV7W2213L411
Specifications
Detailed Description
Introducing the IP67 Female Mixed Contact D-Sub Flange Sealed 7W2 Position Straight PCB Dip Solder Connector from our CDF series. This high-performance receptacle, featuring Gold Flash contact plating, ensures reliable signal and power transmission even in harsh environments with its nickel-plated steel shell. With a current rating of 40A for power and 5A for signals, this connector is ideal for demanding applications. Operating seamlessly in temperatures ranging from -25°C to 85°C, it guarantees durability and performance. RoHS compliant and with a voltage rating of 300VAC, it meets international standards for environmental responsibility and safety. Perfect for industrial, military, and aerospace applications, the CDFV7W2213L411 is a dependable choice for your connectivity needs.

