| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV7W2213L451 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 7 (5 Signal, 2 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV7W2213L451 |
CDFV7W2213L451
Specifications
Detailed Description
Introducing the CDFV7W2213L451, a rugged and reliable IP67 Female Mixed Contact D-Sub Flange Connector from our NANOOK campaign. Designed for demanding environments, this receptacle features a straight PCB Dip Solder termination method with Gold Flash contact plating, ensuring secure and durable connections. With a maximum operating temperature of 85°C and a minimum of -25°C, it is suitable for a wide range of applications. The 7W2 position layout, comprised of 5 signal and 2 power positions, allows for versatile connectivity. Constructed with a steel shell and nickel-plated finish, this connector offers both strength and corrosion resistance. RoHS compliant and rated for 300 VAC, it guarantees safe and environmentally friendly operation. Whether in industrial or commercial settings, the CDFV7W2213L451 is the ideal choice for high-performance IO connectivity.

