| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV9W4113L211 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 (5 Signal, 4 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV9W4113L211 |
CDFV9W4113L211
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub Flange Sealed 9W4 Position Straight PCB Dip Solder connector from our CDF series. This high-quality plug, featuring gold flash contact plating, guarantees reliable performance in demanding environments with its robust steel shell and nickel-plated finish. With a maximum operating temperature of 85 °C and RoHS compliance, it ensures both durability and environmental responsibility. Perfect for industrial applications, this connector accommodates 9 positions, including 5 signal and 4 power contacts, with a current rating of 20A and 5A. Its straight mount angle and solder termination method offer easy installation, while the 300VAC voltage rating provides enhanced safety. In stock and part of the NANOOK campaign, this connector is a must-have for secure and efficient data transmission in IO connectivity systems. Elevate your connections with the CDFV9W4113L211.

