| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV9W4113L251 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 (5 Signal, 4 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV9W4113L251 |
CDFV9W4113L251
Specifications
Detailed Description
Introducing the IP67 Male Mixed Contact D-Sub Flange Sealed 9W4 Position Straight PCB Dip Solder connector, part of the rugged CDF series. This Plug connector ensures reliable performance in harsh environments, with gold flash contact plating for optimal conductivity. Designed for a maximum operating temperature of 85°C and a minimum of -25°C, it offers durability in a wide range of conditions. With a straight mount angle and 9 positions (5 Signal, 4 Power), it provides versatile connectivity options. The steel shell with nickel plating guarantees robustness, while its current rating of 20A (5A) and voltage rating of 300VAC make it suitable for high-power applications. RoHS compliant and part of the NANOOK campaign, this connector is the ideal choice for demanding industrial and commercial setups.

