| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV9W4113L411 |
| Series: | CDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 (5 Signal, 4 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV9W4113L411 |
CDFV9W4113L411
Specifications
Detailed Description
This IP67 Male Mixed Contact D-Sub Flange Sealed Connector, part of the CDF series, is a rugged and reliable plug for demanding applications. Featuring 9 positions (5 signal, 4 power) in a straight PCB dip solder termination, it ensures secure connectivity. The gold flash contact plating guarantees excellent conductivity, while its steel shell with nickel plating offers durability and corrosion resistance. With a wide operating temperature range from -25°C to 85°C and a current rating of 40A/5A, this connector is suitable for harsh environments. RoHS compliant and with a voltage rating of 300VAC, it meets stringent regulatory standards. Perfect for industrial or outdoor use, this connector is a key component in maintaining seamless connectivity.

