| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV9W4213L211 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 (5 Signal, 4 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV9W4213L211 |
CDFV9W4213L211
Specifications
Detailed Description
The IP67 Female Mixed Contact D-Sub Flange Sealed 9W4 Position Straight PCB Dip Solder connector from our CDF series offers reliable connectivity in demanding environments. With a rugged steel shell featuring nickel plating, this receptacle ensures durability. Gold flash contact plating guarantees excellent signal transmission. Operating between -25°C and 85°C, it is suitable for a wide range of applications. This connector, part of the NANOOK campaign, is RoHS compliant, reflecting our commitment to environmental responsibility. It accommodates 9 positions, with 5 for signal and 4 for power, and has a current rating of 20A and 5A. With a voltage rating of 300VAC, it is ideal for high-power applications. The straight mount angle and solder termination method make installation easy. Trust the CDFV9W4213L211 for secure and efficient connections in your projects.

