| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV9W4213L251 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 (5 Signal, 4 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 20 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV9W4213L251 |
CDFV9W4213L251
Specifications
Detailed Description
The IP67 Female Mixed Contact D-Sub Flange Sealed 9W4 Position Straight PCB Dip Solder connector, part of the CDF series, is a durable and reliable solution for your connectivity needs. Designed for harsh environments, it offers protection against dust and water ingress, making it ideal for industrial applications. With a gold flash contact plating, it ensures excellent conductivity and signal integrity. Operating efficiently in temperatures ranging from -25 °C to 85 °C, it guarantees performance even in extreme conditions. Featuring 9 positions (5 Signal, 4 Power) and a current rating of 20A/5A, it can handle high-power applications with ease. RoHS compliant and with a voltage rating of 300VAC, it meets international standards for environmental responsibility and safety. The steel shell with nickel plating provides sturdy construction, while its straight mount angle offers versatility in installation. Whether you're setting up a new system or replacing existing connectors, the CDFV9W4213L251 is the perfect choice for seamless connectivity.

