| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV9W4213L411 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 (5 Signal, 4 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV9W4213L411 |
CDFV9W4213L411
Specifications
Detailed Description
Introducing the IP67 Female Mixed Contact D-Sub Flange Sealed 9W4 Position Straight PCB Dip Solder Connector from our CDF series. This high-performance receptacle, featuring gold flash contact plating, ensures reliable signal and power transmission in demanding industrial environments. With a wide operating temperature range of -25°C to 85°C, it is suitable for use in various applications. Its durable steel shell with nickel plating offers excellent mechanical strength and corrosion resistance. Designed for ease of installation, it supports straight PCB dip solder termination. Rated for 40A (power) and 5A (signal) current, with a voltage rating of 300VAC, it meets stringent performance requirements. RoHS compliant and in stock for immediate shipping, this connector is part of our NANOOK campaign, providing high-quality connectivity solutions for your projects. Upgrade to the CDFV9W4213L411 for reliable and efficient connectivity.

