| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp CDFV9W4213L451 |
| Series: | CDF |
| Gender: | Receptacle |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Straight |
| Number of Positions: | 9 (5 Signal, 4 Power) |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 40 A, 5 A |
| Voltage Rating: | 300 VAC |
| SKU: | TEXCDFV9W4213L451 |
CDFV9W4213L451
Specifications
Detailed Description
The IP67 Female Mixed Contact D-Sub Flange Sealed 9W4 Position Straight PCB Dip Solder Connector, part of the CDF series, is a rugged and reliable solution for demanding industrial applications. With a maximum operating temperature of 85°C and a minimum of -25°C, it ensures performance in a wide range of environments. Featuring 9 positions (5 Signal, 4 Power) and gold flash contact plating, it guarantees secure and high-quality connections. The nickel-plated steel shell offers durability, while its straight mount angle makes installation easy. RoHS compliant and with a voltage rating of 300VAC, this connector prioritizes safety and environmental responsibility. Perfect for IO connectors and high-power applications, it can handle currents of up to 40A and 5A. With its NANOOK campaign designation, this connector is not just a product but a symbol of reliability and performance.

