| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | NorComp |
| Manufacturer Part Number: | NorComp HDF-R15-113L011 |
| Series: | HDF |
| Gender: | Plug |
| Termination Method: | Solder |
| Contact Plating: | Gold Flash |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -25 °C |
| Mount Angle: | Right Angle |
| Number of Positions: | 15 |
| Shell Material: | Steel |
| Shell Finish: | Nickel Plated |
| Current Rating: | 3 A |
| Voltage Rating: | 250 VAC |
| SKU: | TEXHDF-R15-113L011 |
HDF-R15-113L011
Specifications
Detailed Description
Introducing the HDF-R15-113L011, an IP67-rated Male High Density D-Sub Flange Sealed connector designed for rugged industrial applications. With 15 gold-plated contact positions and a right-angle PCB dip solder termination method, this plug ensures reliable signal transmission even in harsh environments. Its steel shell with nickel plating offers durability and corrosion resistance. Operating between -25°C to 85°C, it can withstand extreme temperatures. RoHS compliant and rated for 250VAC at 3A, it guarantees safe and efficient performance. Perfect for high-reliability connectivity in IO applications, the HDF-R15-113L011 is a vital component in demanding electronic systems.

