HDF-R15-113L461

Heilind Number:TEXHDF-R15-113L461
Manufacturer:NorComp
Manufacturer Number:HDF-R15-113L461
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

IP67 Male High Density D-Sub Flange Sealed 15 Position Right Angle PCB Dip Solder

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:NorComp
Manufacturer Part Number:NorComp HDF-R15-113L461
Gender:Plug
Series:HDF
Mount Angle:Right Angle
Shell Finish:Nickel Plated
Current Rating:3 A
Shell Material:Steel
Voltage Rating:250 VAC
Contact Plating:Gold Flash
Termination Method:Solder
Number of Positions:15
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-25 °C
SKU:TEXHDF-R15-113L461

Detailed Description

The IP67 Male High Density D-Sub Flange Sealed 15 Position Right Angle PCB Dip Solder connector, part of the HDF series, offers robust and reliable connectivity in demanding environments. With gold flash contact plating, it ensures excellent signal transmission while maintaining a secure solder termination method. Operating efficiently in temperatures ranging from -25°C to 85°C, this connector is suitable for a wide range of applications. Its steel shell with nickel plating guarantees durability and longevity. Designed for maximum performance, it has a current rating of 3A and a voltage rating of 250VAC. RoHS compliant and in stock, this connector is a dependable choice for your connectivity needs.